C2-33-105-3

Easy to install, and easy to operate, these popular low-profile lever latches present a sleek look for highly visible installations. A discretely mounted trigger mechanism (flush or slightly raised) is provided to release the built-in handle for use.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: C2-33-105-3
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUC2-33-105-3
Access Restriction: Tool
Gasketed: Not Gasketed
Grip - Maximum: 46 mm
Grip - Minimum: 23 mm
Group: Adjustable Lever Latch
Head Style: Phillips Recess
Latch Assembled: No
Max Outer Panel Thickness: 5 mm
Packaging: Layer Packed
Profile: Flush
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: