C6-227

Positioning Hinge, 150°, Stainless Steel Detent Tube, Natural, Black

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: C6-227
Color: Black
Installation Type: Rivet/Screw (Through Hole)
Forward Torque: 0.677 Nm
Reverse Torque: 0.677 Nm1
SKU: SOUC6-227
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Detented Open Angle: 150°
Material: Acetal Copolymer
Series: Detent
Tube Material: Stainless Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: