C6-220

Positioning Hinge, Free Swinging (No Detents), Stainless Steel Detent Tube, Natural, Black

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: C6-220
Color: Black
Installation Type: Rivet/Screw (Through Hole)
SKU: SOUC6-220
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Detented Open Angle: Free Swinging (No Detents)
Material: Acetal Copolymer
Series: Free Operating
Tube Material: Stainless Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: