C7-11

Flexible Over-center Draw Latch, Stainless Steel Reverse Keeper, Black Latch Body

A smooth low-profile design, executed in a soft thermoplastic elastomer, gives this latch the ability to combine stylish looks with forgiving performance for vibration or misalignment in use. The ability to conceal all working mechanisms and mounting hardware under the closed latch provides a clean look in any application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: C7-11
Color: Black
Mount Type: Front Mount
Material: Rubber
Operation Type: Lever Assisted
Size: Small Size
SKU: SOUC7-11
Access Restriction: No Restriction
Keeper Style: Reverse Keeper

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: