F7-51

Flexible Draw Latch, 43762, Concealed Mount, Nylon, Natural, Black

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: F7-51
Color: Black
Mount Type: Concealed Mount
Material: Nylon
SKU: SOUF7-51
Thread or Hole Type: 10-24

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: