CM-2-1B101-2SB

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Compact design and sizes, straightforward operation, and economical configuration options make these cam lock latches an excellent choice for small cabinet and enclosure doors. Crafted from durable zinc alloy with a sleek chrome plated finish, they offer both reliable security and a sleek aesthetic. Simply turn clockwise to latch and lock with ease, providing peace of mind for your storage needs. Rest assured, these latches are also RoHS compliant, ensuring they meet international environmental standards. Elevate the functionality of your cabinets with these versatile and efficient cam lock latches.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: CM-2-1B101-2SB
Color: Black
Material: Zinc Alloy
Finish/Coating: Chrome Plated
Operation Type: Turn Clockwise to Latch / Lock
SKU: SOUCM-2-1B101-2SB
Head Style: Locking
Sealed: Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: