F6-905

This series of concealed hinge designs provides durable performance "behind-the-scenes" while maintaining attractive aesthetics on the front of the enclosure. A variety of retractable and removable pin designs round out this line to permit tool-free door removal for easier end user access across a wider range of size and strength requirements

This series of concealed hinge designs offers durable performance behind-the-scenes, ensuring seamless operation while maintaining attractive aesthetics on the front of the enclosure. Featuring a variety of retractable and removable pin options, these hinges allow for effortless tool-free door removal, enhancing accessibility for end users across a range of size and strength requirements. Crafted from high-quality steel, they guarantee long-lasting functionality and are fully compliant with RoHS regulations for environmental responsibility. Elevate the functionality and convenience of your enclosures with these reliable and versatile hinges.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: F6-905
Material: Steel
SKU: SOUF6-905
Strength Rating: 5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: