CM-3-3B109-NUB

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Compact design and sizes, straightforward operation, and economical configuration options make these cam lock latches an excellent choice for small cabinet and enclosure doors. Crafted from durable zinc alloy with a sleek black powder coat finish, they offer both security and style. Simply turn counterclockwise to latch or lock, providing easy and efficient access control. Plus, rest assured of their environmental friendliness with full RoHS compliance. Ideal for various applications, these latches are a reliable solution for securing your belongings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: CM-3-3B109-NUB
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
Operation Type: Turn Counterclockwise to Latch / Lock
SKU: SOUCM-3-3B109-NUB
CAM Housing Length: 35 mm
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Head Style: Locking
Sealed: Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: