93-10-201-10

Push-to-Close Latch, Key Locking, Zinc Alloy, Chrome Plated, Polished

Easy installation, multiple actuation choices, quick action for opening and closing door panels, and flexible locking options make these compact push-to-close latches a user favorite for a wide range of enclosures.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 93-10-201-10
Color: Bright
SKU: SOU93-10-201-10
Access Restriction: Key Locking
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Grip - Maximum: 20.6 mm
Grip - Minimum: 19.8 mm
Installation: Threaded body and nut
Lock Core Finish: Bright
Max Outer Panel Thickness: 9.5 mm
Profile: Low Profile

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: