CM-6-1S401-NUB

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Compact design and sizes, straightforward operation, and economical configuration options make these cam lock latches an excellent choice for small cabinet and enclosure doors. Crafted from durable zinc alloy with a sleek chrome plated finish, they offer both security and style. Simply turn clockwise to latch or lock, ensuring ease of use while maintaining the integrity of your belongings. Designed with ROHS compliance in mind, these latches are not only functional but also environmentally friendly. Perfect for a wide range of applications, from industrial cabinets to electronic enclosures, these cam lock latches are a reliable and cost-effective solution for securing your valuables.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: CM-6-1S401-NUB
Material: Zinc Alloy
Finish/Coating: Chrome Plated
Operation Type: Turn Clockwise to Latch / Lock
SKU: SOUCM-6-1S401-NUB
CAM Housing Length: 16 mm
Head Style: Locking
Removeable Core: Yes
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: