PK-39-72-13-KCH751

Lock Plug, CH751, Zinc Alloy, Chrome Plated,

These lock plugs, purchased independently from their matching latches, offer OEMs and end users the ability to tailor key code assignments according to application needs. Lock plugs can be installed or replaced after latch installation. Multiple key code options make it easy to implement the desired degree of access control.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: PK-39-72-13-KCH751
Material: Zinc Alloy
Finish/Coating: Chrome Plated
SKU: SOUPK-39-72-13-KCH751
Key Codes: CH751

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: