CM-9-1C109-21B-KA

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Compact design and sizes, straightforward operation, and economical configuration options make these cam lock latches an excellent choice for small cabinet and enclosure doors. Crafted from durable zinc alloy with a sleek chrome plated finish, they combine functionality with a modern aesthetic. Perfect for securing your valuables with ease and convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: CM-9-1C109-21B-KA
Material: Zinc Alloy
Finish/Coating: Chrome Plated
SKU: SOUCM-9-1C109-21B-KA
Locking Option: M01 Key (2 keys supplied)
Removeable Core: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: