CM-9-1B109-12N

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Featuring a compact design and convenient operation, these Cam Lock Latches are ideal for small cabinet and enclosure doors. With a range of economical configuration options available, they offer both efficiency and functionality. Crafted from durable zinc alloy with a sleek black finish, these latches not only provide reliable security but also add a touch of style to any setup. Perfect for keeping your belongings safe and secure.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: CM-9-1B109-12N
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUCM-9-1B109-12N
Head Style: Wing

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: