Manufacturer: | SouthCo |
---|---|
Manufacturer Part Number: | CM-C006 |
Material: | Steel |
Finish/Coating: | Zinc Plated1 |
SKU: | SOUCM-C006 |
CAM Housing Length: | 19 mm |
Cam Type: | No Hook |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |