D1-004-001-010

These versatile, economical quarter turn fasteners for high-volume light-duty applications provide a low installed cost, attractive aesthetics, and more generous tolerance ranges than other quarter turn fasteners. Built-in detents indicate full engagement, while a spring-action feature provides a degree of vibration resistance.

These versatile quarter turn fasteners are perfect for high-volume light-duty applications, offering a cost-effective solution with attractive aesthetics. Their generous tolerance ranges make installation a breeze, while built-in detents ensure full engagement. The spring-action feature provides added vibration resistance, making them a reliable choice for various uses.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: D1-004-001-010
Color: Black
Material: Plastic
SKU: SOUD1-004-001-010
DFCI Number: 4604-1-BK
Installation: Rivet / Screw
Receptacle Type: Rivet
Type: Receptacle

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: