D1-004-000-010
These versatile, economical quarter turn fasteners for high-volume light-duty applications provide a low installed cost, attractive aesthetics, and more generous tolerance ranges than other quarter turn fasteners. Built-in detents indicate full engagement, while a spring-action feature provides a degree of vibration resistance.
These versatile and economical quarter turn fasteners are ideal for high-volume light-duty applications, offering a low installed cost while maintaining attractive aesthetics. With more generous tolerance ranges than other options, they provide ease of use and reliability. Built-in detents clearly indicate full engagement, while the spring-action feature enhances vibration resistance for added durability. Perfect for a wide range of fastening needs, these fasteners are a practical and efficient solution.
Product Category: | |
---|---|
Manufacturer: | SouthCo |
Manufacturer Part Number: | D1-004-000-010 |
Color: | Black |
Material: | Plastic |
SKU: | SOUD1-004-000-010 |
DFCI Number: | 4604-000-BK |
Type: | Retainer |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |