D3-334-110-190

Dzus®

Introducing our Dzus® fastener, crafted from high-quality steel with a durable zinc plated finish. Designed for secure and efficient fastening in various applications, this RoHS-compliant product ensures both performance and environmental responsibility. Trust in its strength and reliability for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: D3-334-110-190
Material: Steel
Finish/Coating: Zinc Plated1
SKU: SOUD3-334-110-190
Receptacle Style: Snap-In

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: