BCU-70

TENSION CATCH (PACKED 2 EA/BAG)

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: BCU-70
Material: Zinc Alloy
Finish/Coating: Chrome
SKU: SUGBCU-70
All-Stainless Steel: N
Are Fasteners Included: Y
Are Fasteners Required: Y
Height of Item (mm): 13.5 mm
Pull Out Force (kg): 3.9 kg
Pull Out Force (lbs): 8.6 lbs
Push In Force (kg): 4.1 kg
Push In Force (lbs): 9 lbs
Length or Depth of Item when closed (mm): 24.9 mm
Length or Depth of Item when open (mm): 20.5 mm
Width of Item (mm): 48 mm
Fasteners Material: Steel
Fasteners Size: 3.8x16mm and M5x25
Fasteners Type: Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: