D8-316-217-191

Dzus®; Quarter-Turn Stud, Size 6, Hex Recess, Steel, Zinc Plate, Black Chromate

Precision fit, aesthetics, strength, and numerous stud sizes, styles, and receptacles make this quarter-turn quick-access fastener line a leading choice for a wide variety of applications. Precision rolling creates a perfect fit, even at low to moderate order volumes. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: D8-316-217-191
Material: Steel
Finish/Coating: Zinc Plated
Drive Type: Hex
SKU: SOUD8-316-217-191
Recess Size: Hex Recess 4 mm
Series: Standard
Size Series: Size 6
Stud Diameter: 6 mm
Stud Length (L): 17
Type: Stud

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: