ITC-M3

Molded-in Threaded Inserts, Thru-Threaded - Metric

Pilot diameter and undercuts allow plastic to flow into grooves providing high pullout resistance.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Standard Inserts
Manufacturer Part Number: ITC-M3
Thread Size: M3 x 0.5
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
SKU: STDITC-M3
A ± 0.13: 4.77 mm
C ± 0.13: 4.34 mm
E Nom.: 4.77 mm
Minor Dia.Min.: 2.47 mm
S1 Nom.: 0.78 mm
S2 Nom.: 0.78 mm
Thread Code: M3
Type: ITC

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: