E3-122-090

The smooth operation of the VISE ACTION®; design aligns the pawl behind the frame and draws it up tight with a single continuous half-turn motion. Its compression action provides consistent 6.4 mm (.25") pull-up for environmental sealing in gasketed applications, and helps reduce or eliminate noise and rattles caused by vibration. Over-center latching resists accidental opening due to shock or vibration.

Experience the seamless operation of the VISE ACTION® design, engineered for precision and efficiency. This innovative mechanism aligns the pawl effortlessly behind the frame with a single half-turn motion, ensuring a secure and tight fit every time. With a compression action that delivers a consistent 6.4mm (.25") pull-up, it's ideal for maintaining environmental sealing in gasketed applications, while also reducing noise and rattles caused by vibration. The over-center latching feature adds an extra layer of security, preventing accidental opening due to shock or vibration. Crafted from high-quality stainless steel with a passivated finish, this component guarantees both durability and performance in various industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E3-122-090
Color: Silver
Mount Type: Single Hole Mount
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOUE3-122-090
Access Restriction: Tool
Cam Attached: Yes
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Grip - Maximum: 38 mm
Grip Type: Fixed
Head Style: 3 mm Double Bitted Recess
Max Outer Panel Thickness: 18 mm
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: