E6-10-650F-50
Southco’s line of Constant Torque Position Control Hinges provide constant resistance throughout the entire range of motion, enabling users to easily position doors, display screens and other mounted components and hold them securely at any desired angle – fully opened, fully closed or anywhere in between.
Tariff Info: HTS: 83021060
Enhance the functionality of your doors, display screens, and mounted components with Southco's Constant Torque Position Control Hinges. Offering consistent resistance across the entire range of motion, these hinges allow for easy positioning at any angle, whether fully open, closed, or in between. The durable black powder-coated finish and heavy-duty construction ensure long-lasting performance, while the front mount design and rivet/screw installation make them versatile for various applications. With asymmetric torque capabilities of 5.649 Nm forward and 4.033 Nm reverse, these hinges provide reliable control and stability. Rest assured, they are also RoHS compliant, meeting international standards for environmental responsibility. Elevate your projects with the precision and reliability of Southco's Constant Torque Hinges.
Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 90 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Product Category: | |
---|---|
Manufacturer: | SouthCo |
Manufacturer Part Number: | E6-10-650F-50 |
Color: | Black |
Mount Type: | Front Mount |
Finish/Coating: | Powder Coat |
Torque Type: | Asymmetric |
Installation Type: | Rivet/Screw (Through Hole) |
Forward Torque: | 5.649 Nm |
Reverse Torque: | 4.033 Nm |
Size: | Heavy Duty |
SKU: | SOUE6-10-650F-50 |
Material: | Aluminum Alloy |
Series: | Constant Torque |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |