E5-9-512-UU1

Quarter-Turn Cam Latch, Wing Knob, Type A - Turn Clockwise to Latch, Zinc Alloy, Chrome Plated, Bright

Enhance the security of your enclosures with our Quarter-Turn Cam Latch, featuring a Wing Knob design for easy access. Crafted from durable Zinc Alloy and finished with a sleek Chrome Plating, this latch not only offers a polished look but also ensures long-lasting performance. Type A functionality allows for simple operation – just a quick clockwise turn to securely fasten your enclosure. With RoHS compliance, you can trust that this latch meets environmental standards. Upgrade your cabinets, panels, and more with this reliable and stylish locking mechanism.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E5-9-512-UU1
Color: Bright
Material: Zinc Alloy
Finish/Coating: Chrome Plated
SKU: SOUE5-9-512-UU1
Access Restriction: Pad Lockable
Head Style: Wing
Rotation: Type A - Turn Clockwise to Latch
Sealed: Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: