E5-M-005-UU1

Fixed Grip Cam Latch, Mini, Universal, Slotted Recess, Sealed, Zinc Alloy, Powder Coat, Black

Secure your equipment with ease using our Fixed Grip Cam Latch, designed for universal compatibility. This mini-sized latch features a slotted recess for convenient installation and is sealed for added protection. Crafted from durable zinc alloy with a sleek black powder coat finish, it not only ensures reliable performance but also adds a touch of sophistication to your setup. Rest assured, this latch is fully compliant with RoHS regulations, making it a safe and environmentally friendly choice for any application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E5-M-005-UU1
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUE5-M-005-UU1
Access Restriction: Tool
Head Style: Slotted Recess
Rotation: Universal
Sealed: Sealed
Series: Mini

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: