E5-91-315-UU1-13

Quarter-Turn Cam Latch, Clockwise to Latch, Flush Cup Wing Style, Keylocking (CH751), Without Cam, Sealed, Zinc Alloy, Powder Coat, Black

These latches deliver affordable simplicity – including quick access with just a quarter turn, the versatility of multiple body materials, plus the flexibility of modular design for numerous actuation and dimensional options. Ramped cams provide a snug fit to minimize vibration and rattles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E5-91-315-UU1-13
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUE5-91-315-UU1-13
Access Restriction: Key Locking
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Rotation: Type A - Turn Clockwise to Latch
Sealed: Sealed
Series: Flush Cup

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: