C6-223

Positioning Hinge, 80°, Stainless Steel Detent Tube, Natural, Black

Enhance the functionality of your project with this 80° Positioning Hinge in sleek black. Crafted with a durable stainless steel detent tube, it ensures long-lasting performance. Perfect for rivet or screw installation through holes, it offers seamless integration. With a forward torque of 1.694 Nm and reverse torque of 1.694 Nm, it guarantees reliable operation. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your design with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: C6-223
Color: Black
Installation Type: Rivet/Screw (Through Hole)
Forward Torque: 1.694 Nm
Reverse Torque: 1.694 Nm
SKU: SOUC6-223
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Detented Open Angle: 80°
Material: Acetal Copolymer
Series: Detent
Tube Material: Stainless Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: