E6-10-301-10

Adjustable Torque Hinge, Symmetric, Medium Size, Acetal Copolymer, Natural, White

E6 hinges provide infinite control over door positioning and accommodate variables in enclosure construction - without added hardware or installation costs. Aesthetic designs and concealed mounting hardware options provide a clean presentation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E6-10-301-10
Color: White
Torque Type: Symmetric
Installation Type: Rivet/Screw (Through Hole)
Forward Torque: 0.790 Nm
Reverse Torque: 0.790 Nm
SKU: SOUE6-10-301-10
Material: Acetal Copolymer
Series: Adjustable Torque

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: