P14-10R-M

Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, bulk package.

Enhance your electrical connections with our durable Ring Terminal for 18-14 AWG wires, featuring a #10 stud size. Non-insulated for versatility, it boasts a maximum operating temperature of 150°C (302°F) and a voltage capacity of 2000V. Crafted from high-quality copper with a tin-plated finish, this terminal ensures efficient conductivity. The brazed seam barrel guarantees secure attachment, while its compact .31-inch outside diameter makes it suitable for various applications. RoHS compliant and available in bulk packaging, it's an essential component for professional and DIY projects alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-10R-M
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.28 in, 7 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP14-10R-M
Supplier Product:Ring Terminals
Sub Brand:Pan-Term
Minimum Wire Insulation Diameter mm:5.1 (mm)
Tongue Width In:0.31 (In.)
Minimum Wire Insulation Diameter In:0.2 (In.)
Tongue Thickness In:0.03 (In.)
Insulation Diameter mm:4.1 (mm)
Overall Width mm:7.9 (mm)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Insulation Diameter In:0.16 (In.)
Flammability Rating:UL 587-H
Minimum Copper Conductor Size AWG STR:#18 AWG
Overall Length In:0.71 (In.)
Inside Diameter mm:2.3 (mm)
Inside Diameter In:0.09 (In.)
Overall Length mm:18 (mm)
Tongue Width mm:7.9 (mm)
Tongue Thickness mm:0.8 (mm)
Minimum Copper Conductor Size AWG SOL:#18 AWG
Finish Coating:Tin-Plated
Color Code:Silver
Wire Strip Length In:0.28 (In.)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Wire Strip Length mm:7.1 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Maximum Copper Conductor Size AWG STR:#14 AWG
Overall Width In:0.31 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: