EH-6A-5G5-20

Surface Mount Hinge, 50mm (1.97 in) size, with Mounting Studs, Nylon, Black

Designed for permanently mounted installation, EH Hinges can accommodate doors and frames with hinges mounted either at right angles or on the same plane.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: EH-6A-5G5-20
Color: Black
Material: Nylon
Installation Type: Threadstud and Nut
SKU: SOUEH-6A-5G5-20
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Series: 20 Series

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: