EM-05-53-2001

Electronic Slide Bolt, Non-Sealed Connector, 5 Volts, Glass Filled Nylon, Black

Enhance security and convenience with our Electronic Slide Bolt, a cutting-edge solution for automated locking mechanisms. Crafted from durable Glass Filled Nylon in a sleek Black finish, this non-sealed connector operates at 5 Volts for efficient power consumption. With RoHS compliance, you can trust in its environmentally conscious design. Perfect for a range of applications, from cabinets to electronic enclosures, this innovative slide bolt offers a seamless blend of functionality and aesthetics. Upgrade your locking system with this advanced electronic component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: EM-05-53-2001
Color: Black
Material: Glass Filled Nylon
SKU: SOUEM-05-53-2001
Connector Options: Non-sealed Connector
Voltage: 5 Volts

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: