MC-YN005

THIN MAGNETIC CATCH

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Sugatsune America Inc.
Manufacturer Part Number: MC-YN005
Catch Material: Stainless Steel
SKU: SUGMC-YN005
Are Fasteners Included: N
Are Fasteners Required: Y
Electronic Switch: N
Height of Item (mm): 11 mm
Includes Strike Plate: N
Magnetic Force (kg): 3 kg
Magnetic Force (lbs): 6.6 lbs
Rare Earth Magnet description: Yes
Rare Earth Magnet: Y
Requires Strike Plate: Y
Sealed: N
Snap-in: N
Strike Plate Model: MC-JM49
Length or Depth of Item when open (mm): 7 mm
Width of Item (mm): 39 mm
Fasteners Type: 4 mm Self Tapping Panhead

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: