H3-60-101-050

Swinghandle Latch, Large Size - 15 (5.9 in), Without Padlock Hasp, Use with Linear Actuator, CH 751 Key (2 Keys Included), Non-Sealed, Zinc Alloy, Powder Coated, Black

The swinghandle nests into the housing for minimal protrusion and pops up to swing smoothly for easy latch actuation. Robust die-cast zinc construction provides durable, corrosion-resistant performance, with optional gasketing for indoor or outdoor use. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: H3-60-101-050
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUH3-60-101-050
Latching Points: Single or Three - Point
Locking Option: CH 751 Key (2 Keys Included)
Sealed: No
Secondary Padlock Hasp: No
Type: Large - 15 (5.9 in)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: