TL-17-501-52

Toggle Style Draw Latch, Keeper, Stainless Steel, Passivated

Southco’s Over-Center Series Latches provide a mechanical advantage through lever actuated, over-center action that pulls panels together and holds them secure. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: TL-17-501-52
Color: Bright
Material: Stainless Steel
Finish/Coating: Passivated
Size: Large Size
SKU: SOUTL-17-501-52
Type: Keeper

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: