M1-44-8

Push-to-Close Latch, Medium Size, Key Locking, 17 - 22mm (.675 - .875 in) Door thickness, 25.5mm (1.00 in) Grip, 316 Stainless Steel, Electropolished

Attractive flush-mount styling, a recessed handle, and concealed mounting hardware give these latches an appealing look. A solid feel and push-to-close convenience give them appealing functionality. And corrosion-resistant construction keeps them functional and looking beautiful for a long time, even in outdoor applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: M1-44-8
Material: 316 Stainless Steel
Finish/Coating: Electropolished
Size: Medium Size
SKU: SOUM1-44-8
Access Restriction: Key Locking
Grip - Maximum: 26 mm
Grip - Minimum: 25 mm
Max Outer Panel Thickness: 22 mm
Min. Outer Panel Thickness: 17
Profile: Low Profile

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: