F7-53

Flexible Draw Latch, , Front Mount, Nylon, Natural, Black

Discover the ultimate in convenience and versatility with our Flexible Draw Latch. Crafted from durable nylon in a sleek natural black finish, this latch is as stylish as it is functional. Designed for front mount installation, it offers easy access and secure closure for a wide range of applications. Plus, with full RoHS compliance, you can trust that it meets the highest standards for environmental responsibility. Upgrade your hardware with this essential component today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: F7-53
Color: Black
Mount Type: Front Mount
Material: Nylon
SKU: SOUF7-53

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: