N2-21-101-12

Durable construction, simple mechanical action, and consistent pull-up compression provide snug closure for heavy-duty applications in off-highway equipment or industrial equipment. The T-handle provides an ample handhold for end users wearing bulky work gloves, yet folds down for minimal protrusion.

This heavy-duty cam latch boasts a durable construction, featuring simple mechanical action and consistent pull-up compression for secure closure in off-highway or industrial equipment. The T-handle design offers a comfortable grip, even when wearing bulky work gloves, and folds down for a streamlined profile. Crafted from steel with a zinc-plated finish, it ensures long-lasting performance while meeting RoHS compliance standards. Ideal for reliable operation in tough environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: N2-21-101-12
Material: Steel
SKU: SOUN2-21-101-12
Cam Type: Deep offset
Grip - Maximum: 104 mm
Grip - Minimum: 2.5 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: