N2-2-301-01-5

Compression Latch, Lift and Turn®; Latches, Key Locking, Standard Cup, Steel, Black

Durable construction, simple mechanical action, and consistent pull-up compression provide snug closure for heavy-duty applications in off-highway equipment or industrial equipment. The T-handle provides an ample handhold for end users wearing bulky work gloves, yet folds down for minimal protrusion.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: N2-2-301-01-5
Color: Black
Material: Steel
Finish/Coating: Powder Coat
Size: Standard
SKU: SOUN2-2-301-01-5
Access Restriction: Key Locking
Gasketed: Not Gasketed
Group: Lift & Turn Latches
Latch Assembled: No
Max Outer Panel Thickness: 12.7 mm
Profile: Flush

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: