N2-21-102-24

Durable construction, simple mechanical action, and consistent pull-up compression provide snug closure for heavy-duty applications in off-highway equipment or industrial equipment. The T-handle provides an ample handhold for end users wearing bulky work gloves, yet folds down for minimal protrusion.

This heavy-duty offset cam latch is designed for tough applications in off-highway or industrial equipment, featuring durable stainless steel construction and a simple mechanical action for reliable closure. The T-handle provides easy operation, even with bulky work gloves, and can be folded down to minimize protrusion. With consistent pull-up compression, this latch ensures a snug and secure fit, making it ideal for demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: N2-21-102-24
Material: Stainless Steel
SKU: SOUN2-21-102-24
Cam Type: Offset
Grip - Maximum: 88 mm
Grip - Minimum: 43 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: