GE85-C

Military standard grommet edging strip, .085" thickness, nylon 6.6, natural.

Enhance the durability and functionality of your equipment with our Military Standard Grommet Edging Strip. Crafted from high-quality nylon 6.6 in a natural hue, this strip offers reliable protection and reinforcement. With a thickness of .085", it meets stringent military standards for performance. Suitable for a wide range of applications, it can withstand temperatures ranging from -40°C to 65°C (-40°F to 149°F), ensuring optimal performance in diverse environments. The strip features precise dimensions, with an overall width of 4.4mm (.18 in), height of 3.9mm (.16 in), and length of .3m (1.06 ft), making it easy to install and use. Its UL94V-2 flammability rating guarantees safety, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this grommet edging strip for efficient wire and cable management, enhancing the longevity and performance of your systems. Elevate your equipment with this essential panel bushing and grommet accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GE85-C
Color:Natural
SKU:PANGE85-C
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: