N2-21-103-24

Durable construction, simple mechanical action, and consistent pull-up compression provide snug closure for heavy-duty applications in off-highway equipment or industrial equipment. The T-handle provides an ample handhold for end users wearing bulky work gloves, yet folds down for minimal protrusion.

This heavy-duty straight cam latch is designed for rugged off-highway or industrial equipment applications, offering durable construction and reliable pull-up compression for a secure closure. The T-handle design allows for easy operation even with bulky work gloves, while its folding feature minimizes protrusion. Crafted from stainless steel, it ensures long-lasting performance and corrosion resistance, making it a dependable choice for demanding environments. With its simple mechanical action, this latch provides a convenient and effective solution for securing machinery and equipment.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: N2-21-103-24
Material: Stainless Steel
SKU: SOUN2-21-103-24
Cam Type: Straight
Grip - Maximum: 73 mm
Grip - Minimum: 58 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: