NY-5G-53-20

Nylatch Panel Fastener Grommet, 7.9mm (.313 in) Diameter, 2.5mm (.098 in) Max Panel Thickness, Polycarbonate, Black

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: NY-5G-53-20
Color: Black
Material: Polycarbonate
Size: Large Size
SKU: SOUNY-5G-53-20
Compliance Specification: UL FTTA2 / FTTA8 Type 1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: