P2-421-19

Flush Pull, 1.4 - 1.8mm (.055 - .070 in) Door thickness, Snap-In, UL94-V0, ABS Plastic, Black

The flush design of the P2 Flush Pull minimizes protrusion on the face of a door or panel, while an offset recess provides sufficient grip space for simple panel lifting and removal. The P2 Flush Pull features single-hole panel preparation and built-in tabs that snap into position behind the panel to hold the pull in place without added tools, reducing installation time and effort.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: P2-421-19
Color: Black
Material: ABS Plastic
Operation Type: Turn Clockwise to Latch / Lock
Installation Type: Snap-In
SKU: SOUP2-421-19
Access Restriction: Key Locking
Locking Option: Key Locking, Lockplug Sold Separately
Max Outer Panel Thickness: 1.8 mm
Min. Outer Panel Thickness: 1.4
Size Series: Lockable
UL List: UL94-V0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: