P2-54-1

Flush Pull, 2.1 - 2.5mm (.085 - .100 in) Door thickness, Snap-In, UL94-V0, ABS Plastic, Black

The flush design of the P2 Flush Pull minimizes protrusion on the face of a door or panel, while an offset recess provides sufficient grip space for simple panel lifting and removal. The P2 Flush Pull features single-hole panel preparation and built-in tabs that snap into position behind the panel to hold the pull in place without added tools, reducing installation time and effort.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: P2-54-1
Color: Black
Material: ABS Plastic
Installation Type: Snap-In
SKU: SOUP2-54-1
Access Restriction: No Restriction
Max Outer Panel Thickness: 2.5 mm
Min. Outer Panel Thickness: 2.1
Size Series: Large Size
UL List: UL94-V0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: