PK-10-01

These lock plugs, purchased independently from their matching latches, offer OEMs and end users the ability to tailor key code assignments according to application needs. Lock plugs can be installed or replaced after latch installation. Multiple key code options make it easy to implement the desired degree of access control.

These lock plugs, designed for independent purchase from matching latches, provide flexibility for OEMs and end users to customize key code assignments to suit specific application requirements. Easily installed or replaced post-latch installation, they offer seamless integration. With multiple key code options available, implementing desired levels of access control is both straightforward and efficient. Crafted from durable brass with a sleek nickel-plated finish, these lock plugs not only ensure security but also boast a high-quality aesthetic.ROHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: PK-10-01
Material: Brass
Finish/Coating: Nickel Plated1
SKU: SOUPK-10-01

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: