PT-1-3C101-20L-KD

Cam Lock, Pin Tumbler, Keyed Differently (50 codes), 23.8 mm, 15.9 mm, Zinc Alloy, Chrome Plated

Use the enhanced security of these affordable tubular-key cam locks to upgrade cam lock performance in a broad range of enclosure applications. Multiple housing and cam dimension options satisfy a wide variety of enclosure configurations, and the chrome-plated die-cast housings provide an attractive, durable face for any installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: PT-1-3C101-20L-KD
Material: Zinc Alloy
Finish/Coating: Chrome Plated
SKU: SOUPT-1-3C101-20L-KD
CAM Housing Length: 23.8 mm
Key Codes: Keyed Differently (50 codes)
Max Outer Panel Thickness: 15.9 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: