R3-23-161-11

Push-to-Close Latch U-Shape Mounting Bracket, With Internal Handle Slot, Steel, Zinc Plate, Bright chromate, Bright

Delivers style, quality, and security for entry door and baggage door use in RV, trailer, and commercial transportation applications - with attractive standard and custom finishes, low-profile installation, ergonomic performance, and flexible keylocking security options.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: R3-23-161-11
Color: Bright
Accessory Type: Bracket
Material: Steel
Finish/Coating: Zinc Plated1
SKU: SOUR3-23-161-11
Max Outer Panel Thickness: 9.5 mm
Min. Outer Panel Thickness: 1.5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: