R4-0-43922

Cable Retaining Clip, Fits R4-10 & R4-30 Latches, Acetal, Black

Keep your cables organized and secure with our Cable Retaining Clip. Designed to fit perfectly with R4-10 and R4-30 latches, this accessory is a must-have for any setup. Made of durable black acetal, it not only ensures reliable performance but also adds a sleek touch to your equipment. Rest assured, this clip is compliant with RoHS regulations, meeting high standards of environmental responsibility. Say goodbye to tangled cords and hello to efficient cable management with this essential plastic clip.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: R4-0-43922
Color: Black
Accessory Type: Retaining Clip
Material: Plastic
SKU: SOUR4-0-43922
Installation: Snap-in
Material Grade: Acetal

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: