R4-05-22-505-10

Rotary Push-to-Close Latch, Micro Size, Single Stage, with Integrated Bumper, Bottom Trigger, M4 Thread, Steel, Zinc Plate, Bright chromate

Discover the convenience of our Rotary Push-to-Close Latch, designed for efficient closure in tight spaces. This Micro Size latch features a Single Stage operation with an Integrated Bumper for gentle closing, ideal for delicate applications. Crafted from durable Steel with a Zinc Plate finish, it ensures long-lasting performance with a sleek Bright chromate appearance. The Bottom Trigger design and M4 Thread make installation a breeze. Rest assured, this latch is not only high-quality but also environmentally friendly, meeting RoHS compliance standards. Elevate your latch system with this compact and reliable solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: R4-05-22-505-10
Color: Bright
Material: Steel
Finish/Coating: Zinc Plated1
Size: Micro Size
SKU: SOUR4-05-22-505-10
Installation: Rivet / Screw
Mounting Hole: M4 Thread
Operation: Bottom
Stage: Single Stage
Style: Integrated Bumper

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: