R4-10-12-601-20

Rotary Push-to-Close Latch, Small Size, Single Stage, Top Trigger, M6 Thread, Stainless Steel, Passivate

These robust latching solutions for doors and panels of heavy-duty equipment and vehicles combine rotary-action security with push-to-close convenience. Their compact design provides concealed operation, while tolerating misalignment on closing, engaging easily with low closing force, and latching firmly with a snug, secure fit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: R4-10-12-601-20
Color: Bright
Material: Stainless Steel
Finish/Coating: Passivated
Size: Small Size
SKU: SOUR4-10-12-601-20
Installation: Rivet / Screw
Mounting Hole: M6 Thread
Operation: Top
Stage: Single Stage

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: