TL-05-117-07

Slide Latch Keeper, Steel, Zinc Plate, Bright Chromate

Secure your sliding doors with our Slide Latch Keeper, crafted from durable steel with a zinc-plated finish for long-lasting protection against corrosion. The bright chromate coating adds a sleek and polished look, making it a stylish yet functional addition to any home or commercial space. Rest assured, our latch keeper is not only reliable but also environmentally friendly, as it complies with RoHS standards. Upgrade your security with this essential accessory today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: TL-05-117-07
Color: Bright
Material: Steel
Finish/Coating: Zinc Plated
SKU: SOUTL-05-117-07
DFCI Number: 8415-03-Z3CT

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: